Part Details for 11192488-00 by TE Connectivity
Overview of 11192488-00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192488-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$307.5500 | Buy Now |
|
Onlinecomponents.com | 1500 PSI, 1/4MNPT, 4-20mA, Conduit, 4ft. RoHS: Compliant |
1 In Stock 20 On Order |
|
$318.3600 / $786.8900 | Buy Now |
|
Master Electronics | 1500 PSI, 1/4MNPT, 4-20mA, Conduit, 4ft. RoHS: Compliant |
1 In Stock 20 On Order |
|
$318.3600 / $786.8900 | Buy Now |