Part Details for 11192561-00 by TE Connectivity
Overview of 11192561-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192561-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-11192561-00
|
Mouser Electronics | Industrial Pressure Sensors AST4300K00420P1P0554-SS | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$336.3200 | Buy Now |
DISTI #
TSS11192561-00
|
Heilind Electronics | -6.67 TO 420 PSI, SAE4 FEMALE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$332.6800 / $464.5400 | Buy Now |
DISTI #
11192561-00
|
TTI | Industrial Pressure Sensors AST4300K00420P1P0554-SS Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$443.5900 | Buy Now |
DISTI #
TSS11192561-00
|
Interstate Connecting Components | -6.67 TO 420 PSI, SAE4 FEMALE, | 0 |
|
Buy Now | |
DISTI #
000000000007196273
|
Sager | -6.67 TO 420 PSI, SAE4 FEMALE, 0.5-4.5V Min Qty: 1 | 0 |
|
$381.1600 / $402.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$332.6800 / $464.5400 | Buy Now |