Part Details for 11192604-00 by TE Connectivity
Overview of 11192604-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192604-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$330.8000 | Buy Now |
DISTI #
TSS11192604-00
|
Heilind Electronics | 2000 PSI, 1/4MNPT, 4-20MA, CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$342.4500 / $833.7400 | Buy Now |
DISTI #
TSS11192604-00
|
Interstate Connecting Components | 2000 PSI, 1/4MNPT, 4-20MA, CON | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$342.4500 / $833.7400 | Buy Now |