Part Details for 1119504 by Lapp Group
Overview of 1119504 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1119504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597093
|
RS | OLFLEX CLASSIC 110 Flex Control Cable, 12Awg/4c, PVC, Transparent | Lapp Group 1119504 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$326.4000 | Buy Now |
DISTI #
CL110-4G4
|
TME | Wire, ÖLFLEX® CLASSIC 110, 4G4mm2, unshielded, 300V,500V, Cu, grey Min Qty: 1 | 94 |
|
$3.4200 / $5.7000 | Buy Now |
Part Details for 1119504
1119504 CAD Models
1119504 Part Data Attributes
|
1119504
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1119504
Lapp Group
Wire And Cable, 4 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SUITABLE FOR TORSIONAL APPLICATIONS | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 10.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |