Part Details for 1119905 by Lapp Group
Overview of 1119905 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1119905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597107
|
RS | OLFLEX CLASSIC 110 Flex Control Cable, 16Awg/5c, PVC, Transparent | Lapp Group 1119905 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$241.0500 | RFQ |
DISTI #
CL110-5X1.5
|
TME | Wire, ÖLFLEX® CLASSIC 110, 5x1.5mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 29 |
|
$1.9300 / $3.2100 | Buy Now |
DISTI #
3512642
|
Farnell | CABLE, YY 5CORE 1.5MM 50M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$55.0946 | Buy Now |
Part Details for 1119905
1119905 CAD Models
1119905 Part Data Attributes:
|
1119905
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1119905
Lapp Group
Wire And Cable, 5 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SUITABLE FOR TORSIONAL APPLICATIONS | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 8.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |