If you like Findchips… You will love Findchips PRO. Try it Now.
Snap Acting/Limit Switch, SPDT, Momentary, 5.588mm, Screw Terminal, Straight Lever Actuator, Panel Mount,
111SM1-T2
Yes
Active
HONEYWELL SENSING AND CONTROL
compliant
EAR99
Honeywell Sensing and Control
2.35
0.19 inch
5.588 mm
STRAIGHT LEVER
6.35 mm
9.0424 mm
19.8374 mm
5A@250VAC
5 A
SNAP ACTION
250 V
SM
PANEL MOUNT
1.9599 N
0.35 inch
NO
MOMENTARY
SPDT
SNAP ACTING/LIMIT SWITCH
0.186 inch
SCREW
520
8,814 of 3,262,357 parts
-0.05% change vs. last year41 of 18,209 parts
-0.07% change vs. last year4 of 3,639 parts
-0.08% change vs. last year