Part Details for 112-51960 by HellermannTyton
Overview of 112-51960 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-51960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9439
|
Newark | Cable Tie, 100Mm Lg, Nylon 6.6 Hs, 89N Rohs Compliant: Yes |Hellermanntyton 112-51960 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$0.2470 / $0.4490 | Buy Now |
DISTI #
CTT20R-PA66HS-BK
|
TME | Cable tie, L: 100mm, W: 2.5mm, polyamide, 89N, black, Ømax: 13mm Min Qty: 1000 | 1000 |
|
$0.1470 / $0.1820 | Buy Now |