Part Details for 112 by Bel Fuse
Overview of 112 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112
|
Avnet Americas | STEP DOWN AUTO TRANSFORMER (Alt: 112) Min Qty: 10 Package Multiple: 5 | 0 |
|
$57.2136 / $77.6860 | Buy Now |
DISTI #
112
|
Avnet Americas | STEP DOWN AUTO TRANSFORMER (Alt: 112) Min Qty: 10 Package Multiple: 5 | 0 |
|
$57.2136 / $77.6860 | Buy Now |
DISTI #
112
|
Avnet Americas | STEP DOWN AUTO TRANSFORMER (Alt: 112) Min Qty: 10 Package Multiple: 5 | 0 |
|
$57.2136 / $77.6860 | Buy Now |
Part Details for 112
112 CAD Models
112 Part Data Attributes
|
112
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
112
Bel Fuse
Auto Transformer, 120VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 88.9 mm | |
Input Voltage-Max | 230 V | |
Length | 73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 120 VA | |
Width | 54 mm |
Alternate Parts for 112
This table gives cross-reference parts and alternative options found for 112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112-OF | Auto Transformer, 120VA | Bel Fuse | 112 vs 112-OF |