Part Details for 1120-1 by 3M Interconnect
Overview of 1120-1 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for 1120-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010304183
|
Avnet Americas | 80611266463 1120 ALUM COND TAPE 1" X 36 YD ROLL - Cable Rools/Shrink Tubing (Alt: 7010304183) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010304183
|
Heilind Electronics | 7010304183 80611266463 1120 ALUM COND TAPE 1 X 36 YD | Americas - 0 in Stock |
|
$54.8731 / $57.5283 | Buy Now |