Part Details for 1120-102K-RC by JW Miller
Overview of 1120-102K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1120-102K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3282
|
Newark | High Current Choke, 1Mh, 1A, 10%, Product Range:1120 Series, Inductance:1Mh, Inductor Construction:Unshielded, Rms Current (Irms):1A, Saturation Current (Isat):1A, Dc Resistance Max:0.818Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1120-102K-RC RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.6800 | Buy Now |