There are no models available for this part yet.
Overview of 1120-121K-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 1120-121K-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K3283
|
Newark | High Current Choke, 120Uh, 4A, 10%, Product Range:1120 Series, Inductance:120µh, Inductor Construction:Unshielded, Rms Current (Irms):4A, Saturation Current (Isat):4A, Dc Resistance Max:0.09Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1120-121K-RC RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.2400 | Buy Now |