Part Details for 1120-471K-RC by JW Miller
Overview of 1120-471K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1120-471K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3306
|
Newark | High Current Choke, 470Uh, 1.6A 10%, Product Range:1120 Series, Inductance:470µh, Inductor Construction:Unshielded, Rms Current (Irms):1.6A, Saturation Current (Isat):1.6A, Dc Resistance Max:0.355Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1120-471K-RC RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.2400 | Buy Now |