Part Details for 112002 by Stancor
Overview of 112002 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
RJE0112002 | Amphenol Communications Solutions | Modular Jack - 6P2C, Right Angle, Two Port, No Shield | |
DDR504112002JL | Amphenol Communications Solutions | DDR5 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for 112002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71671393
|
RS | 25'#6 Black Tinned Copper | Ancor 112002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 1 |
|
$46.9000 / $50.4300 | Buy Now |