Part Details for 11200601 by Spelsberg els UK Ltd
Overview of 11200601 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11200601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PS-1811-16-TO
|
TME | Enclosure: multipurpose, X: 110mm, Y: 180mm, Z: 165mm, TK PS, grey Min Qty: 1 | 0 |
|
$44.9600 / $53.9600 | RFQ |