Part Details for 1120232 by Lapp Group
Overview of 1120232 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME111202322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black | |
G832MG111202322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold Black | |
G832MB111202322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Price & Stock for 1120232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL110BK-2X0.75
|
TME | Wire, ÖLFLEX® CLASSIC 110 BK, 2x0.75mm2, unshielded, 600V,1kV, Cu Min Qty: 1 | 84 |
|
$0.7400 / $1.2300 | Buy Now |