There are no models available for this part yet.
Overview of 1120730001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1120730001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM21183-ND
|
DigiKey | COMMUNICATIONS MODULE 120/240V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$3,639.4500 | Buy Now | |
DISTI #
1120730001
|
Avnet Americas | SST Communication Module 100Mbps - Bulk (Alt: 1120730001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1120730001
|
Mouser Electronics | Gateways PLC, ETH, SERIAL, CLX, 2CHL | 1 |
|
$3,638.2200 | Buy Now | |
DISTI #
MOL112073-0001
|
Heilind Electronics | PLC, ETH, SERIAL CLX, 2CHL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
78956275
|
Verical | PAC/PLC Communication Modules Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 15 |
|
$3,631.0100 | Buy Now | |
DISTI #
1120730001
|
Avnet Abacus | (Alt: 1120730001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549808286475
|
Chip1Stop | Misc Products RoHS: Compliant | 15 |
|
$3,631.0100 | Buy Now |
CAD Models for 1120730001 by Molex
Part Data Attributes for 1120730001 by Molex
1120730001
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1120730001MolexVS
-