Part Details for 1120955115 by Molex
Overview of 1120955115 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120955115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21409-ND
|
DigiKey | IO, EPFS, IP67, 60MM, 8P5, 16D CONFIG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$914.3020 / $927.1800 | Buy Now |
DISTI #
1120955115
|
Avnet Americas | Sensor Distribution Box, 7/8" Connector - 5 Pole, M12 Connector - 5 Pole, 8 Ports, 112095 Series - Bulk (Alt: 1120955115) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1120955115
|
Mouser Electronics | I/O Modules IO, EPFS, IP67, 60MM, 8P5, 16D CONFIG, PNP | 3 |
|
$646.1400 / $669.5500 | Buy Now |
DISTI #
MOL112095-5115
|
Heilind Electronics | TCDEP-8YYX-D1U-01 IO EPFS IP67 60MM 8P5 16D | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1120955115
|
Avnet Americas | Sensor Distribution Box, 7/8" Connector - 5 Pole, M12 Connector - 5 Pole, 8 Ports, 112095 Series - Bulk (Alt: 1120955115) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1120955115
|
Avnet Americas | Sensor Distribution Box, 7/8" Connector - 5 Pole, M12 Connector - 5 Pole, 8 Ports, 112095 Series - Bulk (Alt: 1120955115) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1120955115
|
PEI Genesis | I/O Modules | 0 |
|
Buy Now | |
DISTI #
1120955115
|
Avnet Abacus | EtherNet/IP Module ST 8 Ports IP67 (Alt: 1120955115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1120955115
1120955115 CAD Models
1120955115 Part Data Attributes
|
1120955115
Molex
Buy Now
|
Compare Parts:
1120955115
Molex
|
Samacsys Manufacturer | Molex |