Part Details for 1120955128 by Molex
Overview of 1120955128 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120955128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1120955128-ND
|
DigiKey | SIO, EI, IP67, 60MM, 8P4, 12I/2OB, PNP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,045.2500 | Buy Now |
DISTI #
1120955128
|
Avnet Americas | Brad Ethernet/IP CIP Safety HarshIO Modules Classic 60mm IP67 8 Ports M12 12 PNP Safety Inputs 2 Bipolar Safety Outputs M8 Memory Key 4-Pole Power - Bulk (Alt: 1120955128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1120955128
|
Mouser Electronics | I/O Modules IO BLOCK | 0 |
|
$2,045.2400 | Order Now |
DISTI #
MOL112095-5128
|
Heilind Electronics | TCDEC-8B4B-DYU-G8 EtherNet/IP Safety I/O - | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
82724171
|
Verical | Safety Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 2 Bipolar Safety Outputs, M8 Memory Key, 4-Pole Power Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1 |
|
$2,462.5000 | Buy Now |
DISTI #
83671590
|
Verical | Safety Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 2 Bipolar Safety Outputs, M8 Memory Key, 4-Pole Power Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,278.9500 | Buy Now |
DISTI #
112095-5128
|
TTI | I/O Modules IO BLOCK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,394.8100 | Buy Now |
DISTI #
C1S549804071194
|
Chip1Stop | I/O Modules RoHS: Compliant Container: Bulk | 1 |
|
$1,970.0000 | Buy Now |