Part Details for 1120MW by Kanebridge
Overview of 1120MW by Kanebridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-1120MW-ND
|
DigiKey | Machine Screw - Indented Hex Was Min Qty: 3000 Container: Retail Package MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1600 | Buy Now |