Part Details for 1121-0624-P5 by PACE Worldwide
Overview of 1121-0624-P5 by PACE Worldwide
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 1121-0624-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N3523
|
Newark | Tip, For Use With:Sx-80 Endura Desoldering, Tip/Nozzle Style:Conical, Tip/Nozzle Width:1.02Mm, Tip/Nozzle Length:-, Product Range:- Rohs Compliant: Na |Pace 1121-0624-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 35 |
|
$87.2600 | Buy Now |
|
Onlinecomponents.com | Desoldering Tips - SX-80 Endura Desoldering - Conical - 1.02 mm x Pack of 5. RoHS: Compliant |
1 In Stock |
|
$157.1900 | Buy Now |
DISTI #
612TI624
|
Techni-Tool, Inc. | Pace 1121-0624-P5 Desoldering Tip, Endura ThermoDrive, 0.040" x 0.090", Pack/5 | 24 |
|
$77.9100 | Buy Now |
DISTI #
612TI624
|
TestEquity LLC | Pace 1121-0624-P5 Desoldering Tip, Endura ThermoDrive, 0.040" x 0.090", Pack/5 | 24 |
|
$77.9100 | Buy Now |