Part Details for 112108-0017 by ITT Interconnect Solutions
Overview of 112108-0017 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-108201000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54112-108081200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54112-108241200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 112108-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT112108-0017
|
Heilind Electronics | CHT-75 OHM CRIMP TOOL 112108-0017 | Americas - 0 in Stock |
|
$716.3307 / $1,099.0220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$687.9400 / $888.5400 | Buy Now |
DISTI #
ITT112108-0017
|
Interstate Connecting Components | CHT-75 OHM CRIMP TOOL 112108-0017 | 0 |
|
$716.3307 / $1,099.0220 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$687.9400 / $888.5400 | Buy Now |