Part Details for 11217 by Keystone Electronics Corp
Overview of 11217 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-811121750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
GSB3112171F1HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Short Body, 18 Pins, Shell Kink with Nickel Plating, Gold Flash, Dip 2.67mm, Blue High Temperature Housing, Tray Packaging | |
91911-21709LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 11217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4653
|
Newark | Ptfe Insulated Solder Terminal/ Bulk |Keystone 11217 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
36-11217-ND
|
DigiKey | TERM TURRET PIN L=9.53MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
423 In Stock |
|
$0.8379 / $2.0700 | Buy Now |
DISTI #
534-11217
|
Mouser Electronics | Circuit Board Hardware - PCB .23 x .375 x .093 TUR. to Pin Dia.136 RoHS: Compliant | 1140 |
|
$0.8230 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3200 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now |
Part Details for 11217
11217 CAD Models
11217 Part Data Attributes
|
11217
Keystone Electronics Corp
Buy Now
|
Compare Parts:
11217
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |