Part Details for 1121A 0101000 by Belden Inc
Overview of 1121A 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121ACS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121AIS8-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121ACS8-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for 1121A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7743
|
Newark | Shielded Multiconductor Cable Triad, 3 Conductor, 18Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.8Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 1121A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 5 |
|
$1,729.5600 / $1,863.4000 | Buy Now |
DISTI #
BEL2719-1000-ND
|
DigiKey | CABLE 3COND 18AWG BLK SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5493 | Buy Now |
DISTI #
566-1121A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1 TRIAD SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,682.0000 | Order Now |
DISTI #
70913317
|
RS | Cable,1Triad,18AWG,7x26,BC, PVC/Nylon ins, Foil, Black PVC jkt, NPLF, TC-ER | Belden 1121A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,698.8200 | RFQ |
DISTI #
1121A.0101000
|
TME | Wire, 3x18AWG, shielded,Al-PET foil, PVC, black, 600V, 305m, 1000ft Min Qty: 5 | 0 |
|
$3.3400 / $5.4800 | RFQ |