Part Details for 1122-6-N by RAF Electronic Hardware
Overview of 1122-6-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB | |
112261-HMC738LP4 | Analog Devices | HMC738LP4 Evaluation PCB | |
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1122-6-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8526
|
Newark | Spacer, Nylon, 6.35Mm X 3.175Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:3.175Mm, Product Range:-, Bore Size:3.556Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1122-6-N RoHS: Compliant Min Qty: 2128 Package Multiple: 1 Date Code: 0 Container: Bulk | 6417 |
|
$0.1410 | Buy Now |
DISTI #
1772-1998-ND
|
DigiKey | ROUND SPACER NYLON 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
16 In Stock |
|
$0.0836 / $0.1900 | Buy Now |
DISTI #
761-1122-6-N
|
Mouser Electronics | Standoffs & Spacers 1/8 LNGTH 0.140 ID STD. ROUND SPACER RoHS: Compliant | 2446 |
|
$0.0780 / $0.1600 | Buy Now |
DISTI #
70006489
|
RS | SPACER, ROUND, NYLON, 1/8 INCH LENGTH, 1/4 IN OD, #6 CLEAR HOLE | RAF 1122-6-N RoHS: Not Compliant Min Qty: 2264 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.1560 | RFQ |
|
Bisco Industries | 2470 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round 3.56mm-ID 6.35mm-OD 3.18mm-LG Nylon RoHS: Compliant |
970 In Stock 1469 Factory Stock |
|
$0.0648 / $0.0834 | Buy Now |
DISTI #
RAF1122-6-N
|
DB Roberts | STANDARD ROUND SPACER NYLON | 461 |
|
$0.1167 / $0.2692 | Buy Now |
|
Master Electronics | Spacer Round 3.56mm-ID 6.35mm-OD 3.18mm-LG Nylon RoHS: Compliant |
970 In Stock 1469 Factory Stock |
|
$0.0648 / $0.0834 | Buy Now |
Part Details for 1122-6-N
1122-6-N CAD Models
1122-6-N Part Data Attributes
|
1122-6-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1122-6-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |