Part Details for 1122-6-SS-20 by RAF Electronic Hardware
Overview of 1122-6-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1122-6-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3795-ND
|
DigiKey | 1/4 RD X 1/8 X 0.14 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
230 In Stock |
|
$1.4812 / $1.6800 | Buy Now |
DISTI #
761-1122-6-SS-20
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1/8 X 0.14 Round Spacer RoHS: Compliant | 0 |
|
$1.7200 / $2.3900 | Order Now |
DISTI #
71739627
|
RS | Round Spacer, 1/4 Rd X 1/8 X 0.14 | RAF 1122-6-SS-20 RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.3800 | Buy Now |
DISTI #
RAF1122-6-SS-20
|
DB Roberts | 0 |
|
RFQ |