Part Details for 1122100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1822
|
Newark | Bll 7.62Hp/05/180 3.2Sn Bk Bx |Weidmuller 1122100000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $6.0000 | Buy Now |
DISTI #
4381-1122100000-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 7.62MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
144 In Stock |
|
$3.0604 / $7.5100 | Buy Now |
DISTI #
1122100000
|
Avnet Americas | PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122100000) Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1122100000
|
Mouser Electronics | Headers & Wire Housings BLL 7.62HP/05/180 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.0600 / $6.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $3.6200 | Buy Now |
DISTI #
1122100000
|
Avnet Americas | PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122100000) Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1122100000
|
Avnet Americas | PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122100000) Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |