Part Details for 1122140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1826
|
Newark | Bll 7.62Hp/05/180F 3.2Sn Bk Bx |Weidmuller 1122140000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.9800 | Buy Now |
DISTI #
281-8845-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
107 In Stock |
|
$3.4819 / $6.9600 | Buy Now |
DISTI #
1122140000
|
Avnet Americas | PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122140000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1122140000
|
Mouser Electronics | Headers & Wire Housings BLL 7.62HP/05/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.4800 / $6.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $4.5100 | Buy Now |
DISTI #
1122140000
|
Avnet Americas | PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122140000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
1122140000
|
Avnet Americas | PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122140000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |