Part Details for 1122171019 by Molex
Overview of 1122171019 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122171019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1122171019-ND
|
DigiKey | ARC 60A MHD 208VAC 2P+G Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$330.2100 | Buy Now |
DISTI #
538-1122171019
|
Mouser Electronics | Heavy Duty Power Connectors ARC 60A MHD 208VAC 2P+G | 0 |
|
$294.9700 / $330.1900 | Order Now |
DISTI #
MOL112217-1019
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112217-1019 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006356458
|
Sager | ARC 60A MHD 208VAC 2P+G | 0 |
|
Buy Now |