-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-22525LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4344
|
Newark | Rf/Coaxial, Bnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 112252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$5.9500 / $7.3600 | Buy Now |
DISTI #
ACX1839-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$5.0456 / $8.6500 | Buy Now |
DISTI #
70032097
|
RS | Connector rf coaxial bnc bulkhead jack isolated crimp 50 ohm rg174 316 lmr100 | Amphenol RF 112252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$5.4900 / $7.1300 | Buy Now |
DISTI #
AMR112252
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1094 / $5.5162 | Buy Now | |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead Isolated RoHS: Compliant |
820 In Stock |
|
$4.5400 / $7.3500 | Buy Now |
|
Quest Components | 27 |
|
$5.2960 / $7.9440 | Buy Now | |
DISTI #
112252
|
TME | Connector: BNC, socket, female, straight, 50Ω, crimped, PTFE Min Qty: 1 | 0 |
|
$5.1000 / $7.2800 | RFQ |
DISTI #
AMR112252
|
Interstate Connecting Components | 0 |
|
$4.1094 / $5.5162 | Buy Now | |
|
Powell Electronics | BNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 1304 |
|
$3.7600 / $4.8900 | Buy Now |
DISTI #
112252
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy