Part Details for 112264 by TE Connectivity
Overview of 112264 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 112264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112264
|
Avnet Americas | - Bulk (Alt: 112264) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
52Y1221
|
Avnet Americas | - Bulk (Alt: 52Y1221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 212 Partner Stock |
|
$1.2200 / $1.4200 | Buy Now |
DISTI #
571-112264
|
Mouser Electronics | Washers HD30 LOCKWASHER 24 SHELL RoHS: Compliant | 12474 |
|
$0.7530 / $1.6800 | Buy Now |
DISTI #
DCN112264
|
Heilind Electronics | Panel Lockwasher | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, WASHER, STAINLESS STEEL | 183 |
|
$0.7840 / $2.2400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, WASHER, STAINLESS STEEL | 2876 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
DCN112264
|
Interstate Connecting Components | Panel Lockwasher | 0 |
|
Buy Now |
Part Details for 112264
112264 CAD Models
112264 Part Data Attributes
|
112264
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
112264
TE Connectivity
CONNECTOR ACCESSORY, WASHER, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WASHER | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | HD SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 112264
This table gives cross-reference parts and alternative options found for 112264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112264-ZZ | (112264-ZZ) LK WASHER | TE Connectivity | 112264 vs 112264-ZZ |