There are no models available for this part yet.
Overview of 112265-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 112265-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112265-000
|
Avnet Americas | Cable Accessories Solder Sleeve One Step Shield Terminator Cross-Linked Polyolefin Transparent Clear - Tape and Reel (Alt: 112265-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$1.0788 / $1.2180 | Buy Now | |
DISTI #
RYCCWT-3803-180-8300
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-3803-180-8300 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
2000 In Stock |
|
$1.5700 / $1.8800 | Buy Now | |||
DISTI #
RYCCWT-3803-180-8300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-3803-180-8300 | 0 |
|
Buy Now | ||
DISTI #
000000000004962584
|
Sager | TE Connectivity CWT-3803-180-8300 Min Qty: 2000 | 0 |
|
$0.8663 / $1.2700 | Buy Now | |
Master Electronics |
2000 In Stock |
|
$1.5700 / $1.8800 | Buy Now |