Part Details for 1122770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1182
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1122770000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1447 |
|
$8.0600 / $10.0700 | Buy Now |
DISTI #
281-3311-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1195 In Stock |
|
$9.0646 / $13.6000 | Buy Now |
DISTI #
97W1182
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 2.4KOhm DIN Rail - Bulk (Alt: 97W1182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 1239 Partner Stock |
|
$9.9700 / $13.0500 | Buy Now |
DISTI #
1122770000
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 2.4KOhm DIN Rail - Bulk (Alt: 1122770000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$8.1439 / $9.3817 | Buy Now |
DISTI #
470-1122770000
|
Mouser Electronics | Industrial Relays TRS 24VDC 1CO RoHS: Compliant | 1655 |
|
$8.7800 / $13.6400 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPDT - 24 VDC - 6 A - TERM Series - DIN Rail - DC. |
815 In Stock 880 On Order 2000 Factory Stock |
|
$8.3900 / $10.3500 | Buy Now |
DISTI #
51702244
|
Verical | Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Module Relay Min Qty: 10 Package Multiple: 10 Date Code: 1810 | Americas - 810 |
|
$10.6915 / $12.3361 | Buy Now |
DISTI #
TRS-24VDC-1CO
|
TME | Relay: interface, SPDT, Ucoil: 24VDC, 6A, Uswitch: max.250VDC Min Qty: 1 | 1702 |
|
$7.5300 / $10.6000 | Buy Now |
|
Master Electronics | Power Relay - SPDT - 24 VDC - 6 A - TERM Series - DIN Rail - DC. |
815 In Stock 880 On Order 2000 Factory Stock |
|
$8.3900 / $10.3500 | Buy Now |