Part Details for 1123-2-N by RAF Electronic Hardware
Overview of 1123-2-N by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1123-2-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9555
|
Newark | Spacer, Round, Nylon, 4.76Mm, Spacer Material:Nylon (Polyamide), Overall Length:4.76Mm, Outer Diameter:6.35Mm, Inner Diameter:2.29Mm, Spacer Type:Round, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1123-2-N RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$0.2620 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 594 Factory Stock |
|
$0.0579 / $0.4330 | Buy Now |
DISTI #
RAF1123-2-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 594 Factory Stock |
|
$0.0579 / $0.4330 | Buy Now |