Part Details for 1123-6-AL-6 by RAF Electronic Hardware
Overview of 1123-6-AL-6 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1123-6-AL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3526-ND
|
DigiKey | 1/4 RD X 3/16 X .140 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1369 In Stock |
|
$0.3194 / $0.6600 | Buy Now |
DISTI #
761-1123-6-AL-6
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 3/16 X .140 ID Round Spacer RoHS: Compliant | 0 |
|
$0.3750 / $0.8300 | Order Now |
DISTI #
71739639
|
RS | Round Spacer, 1/4 Rd X 3/16 X .140 ID | RAF 1123-6-AL-6 RoHS: Compliant Min Qty: 920 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 / $0.4580 | RFQ |
|
Bisco Industries | 116605 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3245 / $0.4805 | Buy Now |
DISTI #
RAF1123-6-AL-6
|
DB Roberts | 0 |
|
RFQ |