-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 REC CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H0563
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Multilock 025 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Multilock Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 1123343-1 Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Bulk | 24916 |
|
$0.0590 | Buy Now |
DISTI #
68X3622
|
Newark | Contact, Multilock 025 Series, Socket, 24 Awg, 20 Awg, Crimp, Copper Rohs Compliant: Yes |Amp Te Connectivity 1123343-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45433 |
|
$0.0520 | Buy Now |
DISTI #
A107011CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
88859 In Stock |
|
$0.0478 / $0.1400 | Buy Now |
DISTI #
1123343-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1123343-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000039080 Factory Stock |
|
RFQ | |
DISTI #
04H0563
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 04H0563) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 21 Weeks, 0 Days Container: Bulk | 24916 Partner Stock |
|
$0.0590 | Buy Now |
DISTI #
571-1123343-1
|
Mouser Electronics | Automotive Connectors SOCKET 24-20 AWG RoHS: Compliant | 560000 |
|
$0.0360 / $0.0470 | Buy Now |
DISTI #
571-1123343-1-CT
|
Mouser Electronics | Headers & Wire Housings SOCKET 24-20 AWG Cut Strip of 100 RoHS: Compliant | 38300 |
|
$0.0870 | Buy Now |
DISTI #
571-1123343-1-MR
|
Mouser Electronics | Automotive Connectors SOCKET 24-20 AWG Reel of 1000 RoHS: Compliant | 113000 |
|
$0.0640 / $0.0650 | Buy Now |
DISTI #
571-1123343-1-LP
|
Mouser Electronics | Automotive Connectors SOCKET 24-20 AWG Loose Piece RoHS: Compliant | 15356 |
|
$0.1080 / $0.1800 | Buy Now |
|
Future Electronics | Automotive Connector 025 REC CONTACT RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123343-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123343-1
TE Connectivity
025 REC CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.56 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |