Part Details for 1123410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0150
|
Newark | Trz 120Vuc 1Co Empty |Weidmuller 1123410000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $13.0500 | Buy Now |
DISTI #
1123410000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3680 | Buy Now |
DISTI #
1123410000
|
Avnet Americas | Base for TERMSERIES 1CO 120VUC Solid-State Relays 6.4mm Width - Bulk (Alt: 1123410000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123410000
|
Mouser Electronics | Terminal Block Interface Modules TRZ 120VUC 1CO EMPTY | 0 |
|
$6.5100 / $13.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.4300 / $9.7700 | Buy Now | |
DISTI #
1123410000
|
Avnet Americas | Base for TERMSERIES 1CO 120VUC Solid-State Relays 6.4mm Width - Bulk (Alt: 1123410000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TRZ-120VUC-1CO-EMP
|
TME | Socket, 10A, for DIN rail mounting, spring clamps, -40÷60°C Min Qty: 1 | 0 |
|
$9.5800 / $13.0200 | RFQ |