Part Details for 1123440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0153
|
Newark | Trz 230Vac Rc 1Co Empty |Weidmuller 1123440000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $16.0400 | Buy Now |
DISTI #
1123440000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 230V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0886 / $15.0300 | Buy Now |
DISTI #
1123440000
|
Avnet Americas | Base for TERMSERIES 1CO 230VAC Solid-State Relays 6.4mm Width - Bulk (Alt: 1123440000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123440000
|
Mouser Electronics | Terminal Block Interface Modules TRZ 230VAC RC 1CO EMPTY | 0 |
|
$9.3300 / $14.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.0000 / $11.1300 | Buy Now | |
DISTI #
TRZ-230AC-RC-1CO-E
|
TME | Socket, 10A, for DIN rail mounting, spring clamps, -40÷60°C Min Qty: 1 | 0 |
|
$12.9200 / $17.5900 | RFQ |