Part Details for 1123470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0155
|
Newark | Trs 5Vdc 2Co |Weidmuller 1123470000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $19.9300 | Buy Now |
DISTI #
1123470000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 5V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9830 | Buy Now |
DISTI #
1123470000
|
Avnet Americas | Relay Module 2 CO 5VDC 8A Screw Connection - Bulk (Alt: 1123470000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123470000
|
Mouser Electronics | Industrial Relays TRS 5VDC 2CO RoHS: Compliant | 0 |
|
$12.3100 / $19.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.1800 / $13.8200 | Buy Now | |
DISTI #
TRS-5VDC-2CO
|
TME | Relay: interface, DPDT, Ucntrl: 5VDC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.1700 / $21.7500 | RFQ |