-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1123684-7) 2.5 BATTERY CONN PLUG 10P STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1123684-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H8799
|
Newark | Connector, Header, 10Pos, 1Row, 2.5Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1123684-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1298 |
|
$3.9500 / $5.7500 | Buy Now |
DISTI #
1123684-7
|
Avnet Americas | Conn Battery Connector Plug 10 POS 2.5mm Solder RA Through Hole 10 Terminal Single Port - Trays (Alt: 1123684-7) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$2.5248 / $2.7377 | Buy Now |
DISTI #
10H8799
|
Avnet Americas | Conn Battery Connector Plug 10 POS 2.5mm Solder RA Through Hole 10 Terminal Single Port - Bulk (Alt: 10H8799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9700 / $5.7500 | Buy Now |
DISTI #
71706374
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 2.5 BATTERY CONN PLUG 10P STD | TE Connectivity 1123684-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11 |
|
$3.9500 / $5.1300 | Buy Now |
DISTI #
AMP1123684-7
|
Heilind Electronics | 2.5 BATTERY CONN PLUG 10P STD | Americas - 0 in Stock |
|
$3.2867 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
AMP1123684-7
|
Interstate Connecting Components | 2.5 BATTERY CONN PLUG 10P STD | 0 |
|
$3.2867 | Buy Now |
DISTI #
000000000000833166
|
Sager | Battery Contacts 2.5 BATTY CONN PLUG 10P STD Min Qty: 50 | 0 |
|
$3.7200 | Buy Now |
DISTI #
1123684-7
|
Avnet Abacus | Conn Battery Connector Plug 10 POS 25mm Solder RA Through Hole 10 Terminal Single Port (Alt: 1123684-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1123684-7
|
Avnet Abacus | Conn Battery Connector Plug 10 POS 25mm Solder RA Through Hole 10 Terminal Single Port (Alt: 1123684-7) RoHS: Compliant Min Qty: 3200 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123684-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123684-7
TE Connectivity
(1123684-7) 2.5 BATTERY CONN PLUG 10P STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 6 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.179 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |