-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1123721-2) ECONOMY POWER CONN REC CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1191
|
Newark | Contact, Socket, 22-18Awg, Crimp, Product Range:Ep Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 1123721-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9635 |
|
$0.1080 / $0.1270 | Buy Now |
DISTI #
79AH8674
|
Newark | Economy Power Conn Rec Cont Rohs Compliant: Yes |Te Connectivity 1123721-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
A100446CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
77314 In Stock |
|
$0.0599 / $0.1800 | Buy Now |
DISTI #
1123721-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1123721-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 8000 |
|
$0.0593 / $0.0670 | Buy Now |
DISTI #
86W1191
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 86W1191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3925 Partner Stock |
|
$0.1300 / $0.1960 | Buy Now |
DISTI #
571-11237212
|
Mouser Electronics | Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG RoHS: Compliant | 78119 |
|
$0.0690 / $0.1900 | Buy Now |
|
Future Electronics | 18-22 AWG Tin Finish Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 92000Reel |
|
$0.0300 / $0.0337 | Buy Now |
|
Future Electronics | 18-22 AWG Tin Finish Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0563 / $0.0615 | Buy Now |
DISTI #
AMP1123721-2
|
Heilind Electronics | ECONOMY POWER CONN REC CONT | Americas - 0 in Stock1065000 On Order |
|
$0.0541 / $0.0584 | Buy Now |
DISTI #
AMP1123721-2.P
|
Heilind Electronics | ECONOMY POWER CONN REC CONT | Americas - 1875 in Stock |
|
$0.0929 / $0.1174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1123721-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123721-2
TE Connectivity
(1123721-2) ECONOMY POWER CONN REC CONT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.066 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.89 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 55.11 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |