There are no models available for this part yet.
Overview of 1123770000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1123770000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0174
|
Newark | Trs 60Vuc 2Co Au |Weidmuller 1123770000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $21.8800 | Buy Now | |
DISTI #
1123770000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 60V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1340 | Buy Now | |
DISTI #
1123770000
|
Avnet Americas | Relay Module 2 CO 60VUC 8A Screw Connection - Bulk (Alt: 1123770000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1123770000
|
Mouser Electronics | Industrial Relays TRS 60VUC 2CO AU RoHS: Compliant | 0 |
|
$13.9800 / $20.5500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1800 / $15.9200 | Buy Now | ||
DISTI #
TRS-60VUC-2CO-AU
|
TME | Relay: interface, DPDT, Ucntrl: 60VAC,60VDC, 8A, Variant: Relay set Min Qty: 1 | 0 |
|
$20.1700 / $27.1300 | RFQ |