Part Details for 1124 by Videk Ltd
Overview of 1124 by Videk Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5832
|
Newark | Cable, Computer, Db25 M To F, 5M, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Ivory, Product Range:- Rohs Compliant: Yes |Videk 1124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.5000 | Buy Now |
DISTI #
1525868
|
element14 Asia-Pacific | LEAD, RS232 25W D PLG-SKT, 5M RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$16.3702 / $17.9939 | Buy Now |
DISTI #
1525868
|
Farnell | LEAD, RS232 25W D PLG-SKT, 5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$16.1309 / $34.2531 | Buy Now |