Part Details for 11241100 by Lapp Group
Overview of 11241100 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11241100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70124326
|
RS | INDUSTRIAL POWER CONTACT SILVER PIN MALE 2.5 TO 0.5 MM 26 TO 22 AWG | Lapp Group 11241100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
DISTI #
11241100
|
TME | Contact, male, silver plated, 0.14÷0.5mm2, EPIC H-D 1.6, bulk Min Qty: 1 | 84 |
|
$0.3970 / $0.4960 | Buy Now |