Part Details for 1124340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1124340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1124340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5319
|
Newark | Sl 7.62Hp/07/90F 3.2 Sn Or Bx |Weidmuller 1124340000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.7300 | Buy Now |
DISTI #
1124340000-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 7.62MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0125 | Buy Now |
DISTI #
1124340000
|
Avnet Americas | Connector Power Male Header 7 Position 7.62mm Right Angle Solder Through Hole Orange Box (Alt: 1124340000) Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1124340000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/07/90F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$2.6300 / $5.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $3.5400 | Buy Now |