Part Details for 11250500 (ALTERNATE: 2236453) by Lapp Group
Overview of 11250500 (ALTERNATE: 2236453) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11250500 (ALTERNATE: 2236453)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71119114
|
RS | Rectangular, Epic H-D 7 Male, 7, 26-14 AWG, M, 250 V, 10 A | Lapp Group 11250500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 75 |
|
$2.2200 / $3.0800 | Buy Now |