There are no models available for this part yet.
Overview of 11251500 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 11251500 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1657-ND
|
DigiKey | CONN FERRULE DIN 1AWG BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1865 / $2.8100 | Buy Now | |
DISTI #
70037467
|
RS | Ferrule 1 AWG Insulated Wire Ferrule 25 mm 41 mm 15 mm (Min.) Copper | American Electrical Inc. 11251500 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$37.9900 / $45.4900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3200 / $38.3400 | Buy Now |
CAD Models for 11251500 by American Electrical Inc
Part Data Attributes for 11251500 by American Electrical Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN ELECTRICAL INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
American Electrical Inc.
|
Additional Feature
|
STANDARD: DIN 46228
|
Approvals
|
DIN
|
Assembly Item Name
|
FERRULE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Material
|
COPPER
|
Wire Size-Max
|
1 AWG
|