Part Details for 112556B by Amphenol RF
Overview of 112556B by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112556B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0106
|
Newark | Bnc Straight Crimp Plug B573945 75 Ohm |Amphenol Rf 112556B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.3800 | Buy Now |
DISTI #
3937-112556B-ND
|
DigiKey | CONN BNC PLUG 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3.5455 / $4.5800 | Buy Now |
DISTI #
112556B-ND
|
DigiKey | CONN BNC PLUG 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$3.5552 | Buy Now |
DISTI #
71675977
|
RS | RF Connector BNC Straight Crimp Plug B573945 75 Ohm | Amphenol RF 112556B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $3.5500 | RFQ |
DISTI #
AMR112556B
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG B57394 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.4700 | Buy Now |
DISTI #
AMR112556B
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG B57394 | 0 |
|
Buy Now | |
DISTI #
112556B
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.2600 | Buy Now |
DISTI #
55941.1
|
TestEquity LLC | Amphenol RF 112556B RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$2.8400 | Buy Now |