Part Details for 11256-17-20G by Sapphire Technology Limited
Overview of 11256-17-20G by Sapphire Technology Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Price & Stock for 11256-17-20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11256-17-20G
|
Avnet Americas | Sapphire Radeon NITRO RX 470 8GB GDDR5 PCI-E DUAL HDMI / DVI-D / DUAL DP OC (UEFI) (Alt: 11256-17-20G) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | 0 |
|
RFQ |