Part Details for 1126-4-AL by RAF Electronic Hardware
Overview of 1126-4-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1126-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2721
|
Newark | 1/4 Rd X 3/8 X .115 Id Rohs Compliant: Yes |Raf Electronic Hardware 1126-4-AL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11755 |
|
$0.1720 | Buy Now |
DISTI #
1772-1688-ND
|
DigiKey | ROUND SPACER ALUMINUM 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2861 In Stock |
|
$0.1683 / $0.3500 | Buy Now |
DISTI #
761-1126-4-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 3/8 X .115 ID Round Spacer RoHS: Compliant | 0 |
|
$0.1620 / $0.2800 | Order Now |
DISTI #
71322129
|
RS | Round Spacer,1/4 Rd X 3/8 X .115 ID | RAF 1126-4-AL RoHS: Not Compliant Min Qty: 1072 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1660 / $0.1800 | RFQ |
|
Onlinecomponents.com | Spacer Round 2.9mm-ID 6.35mm-OD 9.525mm-LG Aluminum RoHS: Compliant | 8756 Factory Stock |
|
$0.1395 / $0.1670 | Buy Now |
DISTI #
RAF1126-4-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer Round 2.9mm-ID 6.35mm-OD 9.525mm-LG Aluminum RoHS: Compliant | 8756 Factory Stock |
|
$0.1395 / $0.1670 | Buy Now |
Part Details for 1126-4-AL
1126-4-AL CAD Models
1126-4-AL Part Data Attributes
|
1126-4-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1126-4-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |