Part Details for 1126-6-AL by RAF Electronic Hardware
Overview of 1126-6-AL by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1126-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5470
|
Newark | Round Clear Hole Spacer 1/4 Rd X 3/8 X .140 Id |Raf Electronic Hardware 1126-6-AL Min Qty: 388 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
Buy Now | |
DISTI #
1772-1619-ND
|
DigiKey | ROUND SPACER ALUMINUM 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3272 In Stock |
|
$0.1545 / $0.3200 | Buy Now |
DISTI #
761-1126-6-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 3/8 X .140 ID Round Spacer RoHS: Compliant | 20 |
|
$0.1410 / $0.2300 | Buy Now |
DISTI #
V99:2348_17752000
|
Arrow Electronics | Spacer Round Aluminum Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 960 |
|
$0.0536 / $0.0992 | Buy Now |
DISTI #
71322130
|
RS | Round Spacer,1/4 Rd X 3/8 X .140 ID | RAF 1126-6-AL RoHS: Not Compliant Min Qty: 1164 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1530 / $0.1660 | RFQ |
|
Bisco Industries | 41 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacers Round Aluminum Plain 3.56mm 6.35mm 9.53mm RoHS: Compliant | 4557 Factory Stock |
|
$0.1288 / $0.1543 | Buy Now |
DISTI #
25627862
|
Verical | Spacer Round Aluminum Min Qty: 60 Package Multiple: 1 | Americas - 960 |
|
$0.0536 | Buy Now |
DISTI #
RAF1126-6-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacers Round Aluminum Plain 3.56mm 6.35mm 9.53mm RoHS: Compliant | 4557 Factory Stock |
|
$0.1288 / $0.1543 | Buy Now |